
* Images are for reference only
TBP02R1-381-02BE
Extended
- Manufacturer
- CUI
- MFR.Part #
- TBP02R1-381-02BE
- JLCPCB Part #
- C2895403
- Package
- -
- Description
- -40℃~+105℃ 1 1x2P 2 2P 3.81mm 300V 8A Blue Board Side/Socket - Closed Through Hole - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2853
200+
$0.1104
500+
$0.1066
1000+
$0.1046
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?