
* Images are for reference only
PQME1-S12-S12-M
Extended
- Manufacturer
- CUI
- MFR.Part #
- PQME1-S12-S12-M
- JLCPCB Part #
- C5845664
- Package
- SMD-5P,13.2x8.5mm
- Description
- -40℃~+85℃ 1 11.4V~12.6V 12V 13.2mm 270kHz 3kV 560uF 5mA 62mA 7.25mm 73% 744mW 75mVp-p 8.5mm Regulated type Short Circuit Protection、Automatic fault recovery SMD-5P,13.2x8.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0268
190+
$4.7989
494+
$4.6383
988+
$4.5596
Welcome back, may I help you?