This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V78E01-500-SMT-TR

Extended
Manufacturer
CUI
MFR.Part #
V78E01-500-SMT-TR
JLCPCB Part #
C7140565
Package
SMD-8P,15.2x8.5mm
Description
-40℃~+85℃ 1 1.5V 15.24mm 200uA 370kHz 4.75V~28V 500mA 50mVp-p 680uF 76% 8.25mm 8.5mm Short Circuit Protection、Automatic fault recovery、Programmable output voltage ±4% SMD-8P,15.2x8.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.1353
300+ $3.6445
600+ $3.5241
900+ $3.4631
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons