
* Images are for reference only
TBL009-254-06GY-2GY
Extended
- Manufacturer
- CUI
- MFR.Part #
- TBL009-254-06GY-2GY
- JLCPCB Part #
- C5797101
- Package
- Plugin,P=2.54mm
- Description
- 1 150V 2.54mm 5A 6 6P Gray Through Hole Plugin,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 660
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5453
200+
$0.6172
660+
$0.5962
1320+
$0.5866
Welcome back, may I help you?