
* Images are for reference only
TBL008V-1000-08BE
Extended
- Manufacturer
- CUI
- MFR.Part #
- TBL008V-1000-08BE
- JLCPCB Part #
- C17589750
- Package
- Plugin,P=10mm
- Description
- 1 10mm 600V 66A 8 8P Blue Through Hole 插件,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0071
192+
$5.9881
504+
$5.7890
1008+
$5.6895
Welcome back, may I help you?