
* Images are for reference only
TBL004-508-08BE-2GY
Extended
- Manufacturer
- CUI
- MFR.Part #
- TBL004-508-08BE-2GY
- JLCPCB Part #
- C7120758
- Package
- Plugin,P=5.08mm
- Description
- 1 10A 300V 5.08mm 8 8P Blue Through Hole 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 225
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8478
225+
$1.1372
450+
$1.0986
900+
$1.0809
Welcome back, may I help you?