
* Images are for reference only
TB009-508-10BE
Extended
- Manufacturer
- CUI
- MFR.Part #
- TB009-508-10BE
- JLCPCB Part #
- C5793919
- Package
- Plugin,P=5.08mm
- Description
- 1 10 20A 300V 5.08mm Blue Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2271
260+
$1.2873
520+
$1.2453
1040+
$1.2243
Welcome back, may I help you?