
* Images are for reference only
TB004-508-24BE
Extended
- Manufacturer
- CUI
- MFR.Part #
- TB004-508-24BE
- JLCPCB Part #
- C6547302
- Package
- Plugin,P=5.08mm
- Description
- 1 16A 24 24P 300V 5.08mm Blue 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0329
200+
$2.0084
600+
$1.9409
1200+
$1.9088
Welcome back, may I help you?