
* Images are for reference only
TB003-500-P11BE
Extended
- Manufacturer
- CUI
- MFR.Part #
- TB003-500-P11BE
- JLCPCB Part #
- C6547296
- Package
- Plugin,P=5mm
- Description
- 1 10A 11 300V 5mm Blue 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 660
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1370
200+
$0.8526
660+
$0.8253
1320+
$0.8108
Welcome back, may I help you?