
* Images are for reference only
TB003V-500-P23BE
Extended
- Manufacturer
- CUI
- MFR.Part #
- TB003V-500-P23BE
- JLCPCB Part #
- C5793901
- Package
- Plugin,P=5mm
- Description
- 1 10A 23 23P 300V 5mm Blue Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 370
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5693
200+
$2.2226
370+
$2.1485
1110+
$2.1115
Welcome back, may I help you?