
* Images are for reference only
0395430206
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395430206
- JLCPCB Part #
- C7148240
- Package
- Plugin,P=5mm
- Description
- 1 10A 300V 5mm 6 6P Black 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6988
200+
$1.0776
480+
$1.0405
960+
$1.0228
Welcome back, may I help you?