
* Images are for reference only
SJ-3524-SMT-TR-GR
Extended
- Manufacturer
- CUI
- MFR.Part #
- SJ-3524-SMT-TR-GR
- JLCPCB Part #
- C4992910
- Package
- SMD
- Description
- -25℃~+85℃ 12V 1A Brass、Copper alloy Silver SMD Audio Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6286
10+
$3.1100
30+
$2.8024
100+
$2.4916
500+
$2.3466
1000+
$2.2822
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?