This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PYBJ3-D5-S24-D

Extended
Manufacturer
CUI
MFR.Part #
PYBJ3-D5-S24-D
JLCPCB Part #
C5713731
Package
DIP,25x15.6mm
Description
-40℃~+85℃ 1 1.5kV 100mVp-p 125mA 24V 330kHz 3W 4.5V~9V 47uF 76% Regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery DIP,25x15.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $34.2693
210+ $13.6740
510+ $13.2165
990+ $12.9917
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons