This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PYBE30-Q48-D15H

Extended
Manufacturer
CUI
MFR.Part #
PYBE30-Q48-D15H
JLCPCB Part #
C20759082
Package
-
Description
-40℃~+80℃ 150mVp-p 18V~75V 1A 2 300kHz 680uF 88% ±15V ±5% - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $95.0783
209+ $37.9382
494+ $36.6700
1007+ $36.0439
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons