
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | CUI | |
| Package | DIP,50.8x25.4mm | |
| Operating Temperature | -40℃~+80℃ | |
| Output Current(Max) | 1.25A | |
| Output Power | 30W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 88% | |
| Capacitive Load(Max) | 1250uF | |
| Voltage - Supply | 18V~75V | |
| Frequency | 300kHz | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery | |
| Output Voltage | 12V | |
| Ripple Noise | 150mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PYBE30-Q48-D12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | CUI | |
| Package | DIP,50.8x25.4mm | |
| Operating Temperature | -40℃~+80℃ | |
| Output Current(Max) | 1.25A | |
| Output Power | 30W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 88% | |
| Capacitive Load(Max) | 1250uF | |
| Voltage - Supply | 18V~75V | |
| Frequency | 300kHz | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery | |
| Output Voltage | 12V | |
| Ripple Noise | 150mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PYBE30-Q48-D12. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PYBE30-Q48-D12 datasheets or manufacturer documentation.
Datasheet: PYBE30-Q48-D12 Datasheet (PDF)
The PYBE30-Q48-D12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.