
* Images are for reference only
PSK-S60B-12-PB
Extended
- Manufacturer
- CUI
- MFR.Part #
- PSK-S60B-12-PB
- JLCPCB Part #
- C6256091
- Package
- DIP,54.3x54.3mm
- Description
- 1 12V 5A 60W 88% 90VAC~264VAC DIP,54.3x54.3mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$89.6248
208+
$35.7613
494+
$34.5669
988+
$33.9762
Welcome back, may I help you?