This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PSK-S12B-15

Extended
Manufacturer
CUI
MFR.Part #
PSK-S12B-15
JLCPCB Part #
C7328861
Package
DIP,40.6x27.9mm
Description
1 12W 15V 800mA 85% 90VAC~264VAC DIP,40.6x27.9mm AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 34

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.1502
204+ $16.0212
510+ $15.4850
986+ $15.2201
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons