
* Images are for reference only
PRMCE1-S12-S12-S
Extended
- Manufacturer
- CUI
- MFR.Part #
- PRMCE1-S12-S12-S
- JLCPCB Part #
- C7261728
- Package
- SIP,19.7x6mm
- Description
- 1 11.4V~12.6V 12V 3kV 73% 83mA 996mW Short Circuit Protection、Automatic fault recovery SIP,19.7x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5082
200+
$2.5975
500+
$2.5109
1000+
$2.4675
Related Products
Welcome back, may I help you?