
* Images are for reference only
PRM3W-E12-D5-S
Extended
- Manufacturer
- CUI
- MFR.Part #
- PRM3W-E12-D5-S
- JLCPCB Part #
- C5828928
- Package
- SIP,22x9.5mm
- Description
- 2 300mA 3W 3kV 4.5V~36V 5V 77% Short Circuit Protection、Over Current Protection、Under Voltage Protection SIP,22x9.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.3081
198+
$8.5027
506+
$8.2186
990+
$8.0789
Related Products
Welcome back, may I help you?