This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PQQ6W-Q24-S9-S

Extended
Manufacturer
CUI
MFR.Part #
PQQ6W-Q24-S9-S
JLCPCB Part #
C5710663
Package
SIP,22x9.5mm
Description
1 1.6kV 667mA 6W 84% 9V 9V~36V SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.7066
198+ $9.0604
506+ $8.7576
990+ $8.6078

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons