
* Images are for reference only
TB002-500-05BE
Extended
- Manufacturer
- CUI
- MFR.Part #
- TB002-500-05BE
- JLCPCB Part #
- C5954859
- Package
- Plugin,P=5mm
- Description
- 1 15A 300V 5 5P 5mm Blue Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9419
200+
$0.3768
500+
$0.3639
1200+
$0.3575
Related Products