This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PQDE6W-Q24-S15-D

Extended
Manufacturer
CUI
MFR.Part #
PQDE6W-Q24-S15-D
JLCPCB Part #
C6358468
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1 1.5kV 11.7mm 15V 220uF 25.4mm 25.4mm 300kHz 400mA 6W 85mVp-p 88% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.6339
209+ $14.2183
494+ $13.7431
1007+ $13.5087

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons