
* Images are for reference only
PDM1-S9-D15-S
Extended
- Manufacturer
- CUI
- MFR.Part #
- PDM1-S9-D15-S
- JLCPCB Part #
- C5845084
- Package
- SIP,19.5x6mm
- Description
- 1.5kV 15V 1W 2 34mA 8.1V~9.9V 80% Short Circuit Protection、Light load efficient mode SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6845
200+
$4.6632
500+
$4.5070
1000+
$4.4296
Welcome back, may I help you?