This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PEP1-S5-D9-M

Extended
Manufacturer
CUI
MFR.Part #
PEP1-S5-D9-M
JLCPCB Part #
C6356984
Package
SMD-10P,15.2x8.5mm
Description
1W 2 3kV 4.5V~5.5V 56mA 83% 9V Short Circuit Protection、Automatic fault recovery SMD-10P,15.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 32

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.9572
192+ $4.3717
512+ $4.2255
992+ $4.1532
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons