
* Images are for reference only
PEP1-S5-D24-M
Extended
- Manufacturer
- CUI
- MFR.Part #
- PEP1-S5-D24-M
- JLCPCB Part #
- C6251289
- Package
- SMD-10P,15.2x8.5mm
- Description
- 1W 2 21mA 24V 3kV 4.5V~5.5V 85% Short Circuit Protection、Automatic fault recovery SMD-10P,15.2x8.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4898
192+
$4.5853
512+
$4.4312
992+
$4.3557
Welcome back, may I help you?