This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PEME1-S24-D5-S

Extended
Manufacturer
CUI
MFR.Part #
PEME1-S24-D5-S
JLCPCB Part #
C7260745
Package
SIP,19.7x6mm
Description
-40℃~+105℃ 10.16mm 100mA 1200uF 19.65mm 2 21.6V~26.4V 270kHz 5V 5mA 6mm 75mVp-p 80% Short Circuit Protection、Automatic fault recovery SIP,19.7x6mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.4608
200+ $3.7754
500+ $3.6499
1000+ $3.5872
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons