This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PEME1-S12-S9-S

Extended
Manufacturer
CUI
MFR.Part #
PEME1-S12-S9-S
JLCPCB Part #
C6143548
Package
SIP,19.7x6mm
Description
-40℃~+105℃ 1 10.16mm 10.8V~13.2V 1000uF 111mA 19.65mm 1W 270kHz 3kV 5mA 6mm 75mVp-p 80% 9V Non-regulated type Short Circuit Protection、Automatic fault recovery SIP,19.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.0352
200+ $3.2057
500+ $3.0997
1000+ $3.0467
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons