This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDSE1-S24-S24-D

Extended
Manufacturer
CUI
MFR.Part #
PDSE1-S24-S24-D
JLCPCB Part #
C6142341
Package
DIP,12.7x10.2mm
Description
1 1W 21.6V~26.4V 24V 3kV 42mA 81% DIP,12.7x10.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.5567
200+ $3.0150
480+ $2.9151
1000+ $2.8652
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons