This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDSE1-S24-S12-M

Extended
Manufacturer
CUI
MFR.Part #
PDSE1-S24-S12-M
JLCPCB Part #
C6949711
Package
SMD-5P,13.2x8.5mm
Description
1 1.008W 1.5kV 12V 21.6V~26.4V 83% 84mA SMD-5P,13.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 38

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.3439
190+ $3.7289
494+ $3.6049
988+ $3.5421
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons