This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDSE1-S15-S5-S

Extended
Manufacturer
CUI
MFR.Part #
PDSE1-S15-S5-S
JLCPCB Part #
C6142316
Package
SIP,11.6x6mm
Description
-40℃~+105℃ 1 10.16mm 11.6mm 13.5V~16.5V 1W 200mA 2400uF 270kHz 3kV 5V 5mA 6mm 75mVp-p 80% Non-regulated type Short Circuit Protection、Automatic fault recovery SIP,11.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 43

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.1181
215+ $2.4418
516+ $2.3599
989+ $2.3198

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons