
* Images are for reference only
PDSE1-S12-S24-D
Extended
- Manufacturer
- CUI
- MFR.Part #
- PDSE1-S12-S24-D
- JLCPCB Part #
- C6142277
- Package
- DIP,12.7x10.2mm
- Description
- 1 10.8V~13.2V 1W 24V 3kV 42mA 81% Short Circuit Protection、Automatic fault recovery DIP,12.7x10.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1815
200+
$2.8652
480+
$2.7702
1000+
$2.7235
Welcome back, may I help you?