
* Images are for reference only
PDS1-S5-D12-M-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- PDS1-S5-D12-M-TR
- JLCPCB Part #
- C6250440
- Package
- SMD-6P,15.2x8.3mm
- Description
- -40℃~+105℃ 1.5kV 100kHz 100uF 12V 15.24mm 1W 2 4.5V~5.5V 42mA 42mVp-p 7.25mm 8.3mm 81% Short Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Light load efficient mode SMD-6P,15.2x8.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3160
10+
$6.3367
30+
$5.7391
100+
$5.2398
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?