This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDS1-S12-D5-M-TR

Extended
Manufacturer
CUI
MFR.Part #
PDS1-S12-D5-M-TR
JLCPCB Part #
C5845163
Package
SMD-6P,15.2x8.3mm
Description
1.5kV 10.8V~13.2V 100mA 1W 2 5V 80% Short Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection、Light load efficient mode SMD-6P,15.2x8.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.7749
200+ $5.0974
500+ $4.9267
1000+ $4.8430
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons