This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDQE10-Q24-S12-D

Extended
Manufacturer
CUI
MFR.Part #
PDQE10-Q24-S12-D
JLCPCB Part #
C5824282
Package
DIP,25.4x25.4mm
Description
1 1.5kV 10W 12V 833mA 87% 9V~36V Short Circuit Protection、Over Current Protection、Overvoltage protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.5256
209+ $15.7724
494+ $15.2442
1007+ $14.9841
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons