
* Images are for reference only
PDQ2-D24-S12-S
Extended
- Manufacturer
- CUI
- MFR.Part #
- PDQ2-D24-S12-S
- JLCPCB Part #
- C7025070
- Package
- SIP,21.8x9.1mm
- Description
- 1 12V 167mA 18V~36V 82% SIP,21.8x9.1mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.0659
196+
$11.5983
504+
$11.2106
994+
$11.0184
Welcome back, may I help you?