This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDM2-S12-D9-D

Extended
Manufacturer
CUI
MFR.Part #
PDM2-S12-D9-D
JLCPCB Part #
C6251315
Package
DIP,20.3x10.2mm
Description
1.5kV 10.8V~13.2V 111mA 2 2W 84% 9V Short Circuit Protection、Light load efficient mode DIP,20.3x10.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.7597
200+ $9.8795
500+ $9.5488
1000+ $9.3867
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons