
* Images are for reference only
PCSA1-S24-S12-S
Extended
- Manufacturer
- CUI
- MFR.Part #
- PCSA1-S24-S12-S
- JLCPCB Part #
- C5823938
- Package
- SIP,11.6x7.5mm
- Description
- 1 12V 1W 1kV 21.6V~26.4V 80% 84mA Short Circuit Protection SIP,11.6x7.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3645
208+
$4.5356
494+
$4.3846
988+
$4.3091
Related Products
Welcome back, may I help you?