This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCN1-S12-D15-M-TR

Extended
Manufacturer
CUI
MFR.Part #
PCN1-S12-D15-M-TR
JLCPCB Part #
C7024457
Package
SMD-6P,16.3x9.1mm
Description
1.5kV 10.8V~13.2V 15V 1W 2 33mA 81% SMD-6P,16.3x9.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 430

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.9812
200+ $5.5787
430+ $5.3925
860+ $5.3010
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons