This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P783-Q24-S12-S

Extended
Manufacturer
CUI
MFR.Part #
P783-Q24-S12-S
JLCPCB Part #
C6140898
Package
SIP,32.2x9.1mm
Description
-40℃~+85℃ 1 100mVp-p 12V 14.85mm 16V~36V 250kHz 2mA 32.15mm 330uF 3A 9.05mm 97% Short Circuit Protection、Automatic fault recovery、Programmable output voltage ±2% SIP,32.2x9.1mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.0377
30+ $25.7893

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons