
* Images are for reference only
P783F-Q24-S12-S
Extended
- Manufacturer
- CUI
- MFR.Part #
- P783F-Q24-S12-S
- JLCPCB Part #
- C6140902
- Package
- SIP,30.6x12.5mm
- Description
- -40℃~+85℃ 1 100mVp-p 12V 14.85mm 16V~36V 250kHz 2mA 32.15mm 330uF 3A 9.05mm 97% Open type Short Circuit Protection、Automatic fault recovery、Programmable output voltage ±2% SIP,30.6x12.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 128
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.6031
256+
$11.8130
512+
$11.4174
1024+
$11.2228