
* Images are for reference only
P7805-Q24-S15-S
Extended
- Manufacturer
- CUI
- MFR.Part #
- P7805-Q24-S15-S
- JLCPCB Part #
- C6140883
- Package
- SIP,11.6x7.5mm
- Description
- 1 15V 18V~32V 500mA 96% SIP,11.6x7.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 43
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8044
215+
$5.1102
516+
$4.9390
989+
$4.8550
Related Products
Welcome back, may I help you?