
* Images are for reference only
DS04-254-2-03BK-SMT-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- DS04-254-2-03BK-SMT-TR
- JLCPCB Part #
- C3313451
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 2,000 cycles 2.54mm 24V 25mA 3 Gull Wing SPST Slide, Recessed SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5154
200+
$0.1991
500+
$0.1927
800+
$0.1895
Related Products
Welcome back, may I help you?