
* Images are for reference only
CPT-2416-85T
Extended
- Manufacturer
- CUI
- MFR.Part #
- CPT-2416-85T
- JLCPCB Part #
- C3811832
- Package
- Plugin,D=23.8mm
- Description
- -30℃~+85℃ 16.5mm 2.9kHz 23.8mm 85dB 8V~16V Active Buzzer (Built-in Driving Circuit) Piezoelectric Plugin,D=23.8mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3799
250+
$0.9216
500+
$0.8895
1000+
$0.8735
Welcome back, may I help you?