
* Images are for reference only
DS04-254-2L-02BK
Extended
- Manufacturer
- CUI
- MFR.Part #
- DS04-254-2L-02BK
- JLCPCB Part #
- C3313480
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 2 2,000 cycles 2.54mm 24V 25mA PC Pin SPST Slide, Recessed 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3700
200+
$0.1433
500+
$0.1381
1000+
$0.1357
Related Products
Welcome back, may I help you?