
* Images are for reference only
DS04-254-1L-10BK
Extended
- Manufacturer
- CUI
- MFR.Part #
- DS04-254-1L-10BK
- JLCPCB Part #
- C5711964
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 10 2.54mm 24V 25mA SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8653
204+
$0.7442
493+
$0.7200
1003+
$0.7072
Related Products
Welcome back, may I help you?