
* Images are for reference only
DS01-254-S-01BE
Extended
- Manufacturer
- CUI
- MFR.Part #
- DS01-254-S-01BE
- JLCPCB Part #
- C5672519
- Package
- Plugin
- Description
- -40℃~+85℃ 1 2.54mm 24V 25mA SPST 插件 DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 120
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6585
240+
$0.2634
480+
$0.2554
960+
$0.2506
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?