
* Images are for reference only
CPT-2510-28-85T
Extended
- Manufacturer
- CUI
- MFR.Part #
- CPT-2510-28-85T
- JLCPCB Part #
- C3812141
- Package
- Plugin,D=25.2mm
- Description
- -30℃~+85℃ 10mm 25.2mm 3V~28V 3kHz 85dB Passive (Externally Driven) Piezoelectric 插件,D=25.2mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 220
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9876
200+
$0.7691
500+
$0.7418
1000+
$0.7289
Related Products
Welcome back, may I help you?