This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AE15B-EW-S24

Extended
Manufacturer
CUI
MFR.Part #
AE15B-EW-S24
JLCPCB Part #
C6123540
Package
DIP,70x48mm
Description
-40℃~+70℃ 1 15W 200V~1kV 200mVp-p 23.5mm 24V 470uF 48mm 5.6kV 625mA 65kHz 70mm 83% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,70x48mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $54.6373
200+ $21.8010
500+ $21.0722
1000+ $20.7126

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons