
* Images are for reference only
AI-2429-TWT-R
Extended
- Manufacturer
- PUI Audio, Inc.
- MFR.Part #
- AI-2429-TWT-R
- JLCPCB Part #
- C3811831
- Package
- Plugin,D=23.8mm
- Description
- -20℃~+70℃ 100dB 12V 15mm 16.5mm 2.9kHz 23.8mm 3V~20V 8mA Active Buzzer (Built-in Driving Circuit) Piezoelectric Through-hole 插件,D=23.8mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5144
10+
$6.4763
30+
$5.8431
100+
$5.3128