
* Images are for reference only
CPI-3816-95T
Extended
- Manufacturer
- CUI
- MFR.Part #
- CPI-3816-95T
- JLCPCB Part #
- C3812123
- Package
- Plugin,D=38mm
- Description
- -20℃~+70℃ 16.5mm 3.2kHz 38mm 6V~16V 95dB Passive (Externally Driven) Piezoelectric 插件,D=38mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6394
200+
$0.6348
500+
$0.6122
1000+
$0.6025
Related Products
Welcome back, may I help you?